• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NetPeppers NP-FIBER-KIT211 FO toolbox 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 635.00 / piece)
€ 635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NetPeppers fiber optic tool case

  • Fast and reliable packaging and repair of fiber optic connections
  • Can be used universally and manufacturer-spanning
  • Suitable for the preparation of fiber optic cables for plug assemblies, field assemblies, fusion splices and mechanical splices
  • Cost-effective replacement and addition of all included tools
  • Combines the steps of stripping, stripping, cleaning, clearing and testing in one set
  • High-quality and carefully selected tools from well-known manufacturers
  • Integrated in Sortimo-compatible case system
  • Ideal for the original equipment of the fiber optic cable installer
  • Universal application area of FTTX-, building-, via campus cabling

Technical specifications

Product type

FO toolbox

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2936549 NetPeppers NP-FIBER-KIT211 FO toolbox 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2936549 NetPeppers NP-FIBER-KIT211 FO toolbox 1 pc(s)

Description

The comprehensive tool case for installing glass fiber lines with a practical OFC-30 Saver. The NetPeppers fiber optic tool box contains everything you need for WAS to install fiber links. Whether it's FTTX, building, or campus cabling, the carefully selected tools help you prepare fiber optic cables for field-ready connectors, fusion splices, mechanical splices, or repair of existing fiber optic cables. The components of the case have been carefully selected and put together sensible for the fiber optic cable installer.

The fiber optic tool case combines all the steps required to process glass fibers in a compact set. The Miller MB06-7000 bundle-wire cutter is available for stripping the outer sheath of drop or micro/mini injection cables for outer sheath thicknesses up to 6.4 mm and longitudinal slit function. A proven Miller pliers are used for stripping 3 mm protective sheath and 900 μm secondary coating. The NetPeppers OFS31 fiber optic precision wire stripper is used to strip the 250 μm primary coating. Along with a pair of scissors for removing the Kevlar fabric, cloths and an alcohol pressure dispenser are also included in the delivery, in order to clean the fiber before the purge process with the proven NetPeppers OFC30 CLEAER. A pair of tweezers and a lockable waste container ensure safety during use. At the end of the manufacturing process, the installation can be checked for faults using the VLP50 visible laser light source.

This text is machine translated.

Scope of delivery

  • 1x NetPeppers VLP 50 visible laser light source
  • 1x NetPeppers OFC 30 fiber breaking device (clear)
  • 1x NetPeppers OFS 31 fiber optic precision stripper
  • 1x NetPeppers 100 ml alcohol dispenser
  • 1x NetPeppers fiber optic tweezers
  • 1 x NetPeppers glass-fiber waste disposal containers
  • 1x Miller CFS-2 900 stripping pliers for 3 mm, 900 and 250 μm Fibre coating
  • 1x Miller MB06-7000 loose-leaf cutter
  • 1x Klein Tools Kevlar cutting pliers with spring reset
  • 100x Chemtronics Coventry Econowipes
  • 1x transportation case with foam insert

What kind of Fibre Optic (FO) Fittings are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)