
Highlights & Details
Neutrik NF2D0 RCA connector Sleeve socket, straight pins Number of pins: 2 Silver, Black 1 pc(s)
- RCA connector
- Sleeve socket, straight pins
Technical specifications
- Type
Flange mounting
- Product type
RCA connector
- Connector type
Sleeve socket, straight pins
- Factory colour
Silver
Black
- Connection
Soldering
- Number of pins
2
- Type
NF 2 D 0
- Contact material
Gold plated
- Manufacturer part #
NF2D0
- Type
NF2D0
- Content
1 pc(s)
- Connection
Soldering
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 731044 Neutrik NF2D0 RCA connector Sleeve socket, straight pins Number of pins: 2 Silver, Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 731044 Neutrik NF2D0 RCA connector Sleeve socket, straight pins Number of pins: 2 Silver, Black 1 pc(s)
Information
Information 731044 Neutrik NF2D0 RCA connector Sleeve socket, straight pins Number of pins: 2 Silver, Black 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 12.28*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























