
Highlights & Details
Neutrik NF2D4 RCA connector Sleeve socket, straight pins Number of pins: 2 Silver, Yellow 1 pc(s)
- RCA connector
- Sleeve socket, straight pins
Technical specifications
- Type
Flange mounting
- Product type
RCA connector
- Connector type
Sleeve socket, straight pins
- Factory colour
Silver
Yellow
- Connection
Soldering
- Number of pins
2
- Type
NF 2 D 4
- Contact material
Gold plated
- Manufacturer part #
NF2D4
- Type
NF2D4
- Content
1 pc(s)
- Connection
Soldering
Documents & Downloads
Datasheet
Datasheet 731058 Neutrik NF2D4 RCA connector Sleeve socket, straight pins Number of pins: 2 Silver, Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 731058 Neutrik NF2D4 RCA connector Sleeve socket, straight pins Number of pins: 2 Silver, Yellow 1 pc(s)
Information
Information 731058 Neutrik NF2D4 RCA connector Sleeve socket, straight pins Number of pins: 2 Silver, Yellow 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 11.78*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























