
Number
Minimum order quantity: 500
Multiple: 500
Total (€ 0.06 / piece)
€ 30.00
incl. VAT
14-day return policy included
Technical specifications
- Type
BC846S,115
- Product type
Transistor (BJT) - Arrays
- Enclosure
TSSOP 6
- Manufacturer
Nexperia
- Manuf. code
NEX
- Channels
2
- Type
NPN
- Collector current
100 mA
- Collector emitter voltage U(CEO)
65 V
- Collector-emitter saturation voltage (max.)
300 mV
- Collector cutoff current
15 nA
- Power (max) P(TOT)
300 mW
- DC current gain (hFE)
110
- DC current gain hFE - reference current
2 mA
- DC current gain hFE - reference voltage
5 V
- Transit frequency f(T)
100 MHz
- Mounting type
Surface-mount
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1116813 Nexperia Transistor (BJT) - Arrays BC846S,115 TSSOP 6 No. of channels 2 NPN
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 35.45€ 33.15*
What kind of Transistors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























