Image similar
BC807-25,215
Transistor (BJT) - Discrete
SOT 23
Nexperia
NEX
1
PNP
-500 mA
-45 V
-700 mV
-100 nA
250 mW
Technique automobile/AEC-Q101
160
-100 mA
-1 V
80 MHz
Surface-mount
1 pc(s)
Datasheet 1112884 Nexperia Transistor (BJT) - Discrete BC807-25,215 SOT 23 No. of channels 1 PNP
€ 45.45€ 43.15*
The necessary accessories are required to use the article as described.