
Highlights & Details
NIMBOT K3 universal label printer
- Automatic detection of the inserted label
- 203 DPI print resolution
- Print speed (black): Max. 180 mm/s.
- Label width range 20 mm
- Effective printing width: 20-80mm
- Bluetooth or USB connection option
- Print directly from your smartphone
- Thanks to thermal printing technology, no ink cartridges are necessary
- Smartphone (Android/iOS) and Windows 7/10 use
- Supports the connection of 10 devices simultaneously (3 IOS + 7 Android smartphones)
- Mass pressure
Technical specifications
- Product type
Label printer
- Type
K3
- Printing technology
Direct thermal
- Functions
Printer
- Type
B/W
- Print resolution
203 x 203 dpi
- Print speed (black/white)
180 mm/s
- Max. label width
82 mm
- Factory colour
Anthracite
- Width
145 mm
- Height
148 mm
- Depth
232 mm
- Dim
(W x H x D) 145 x 148 x 232 mm
- Weight
1.22 kg
- Network
No
- Wi-Fi
No
- Suitable for
Label printing
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3398882 NIIMBOT K3 Label printer Direct thermal 203 x 203 dpi Max. label width: 82 mm Bluetooth, USB
User & Safety Instructions
User & Safety Instructions 3398882 NIIMBOT K3 Label printer Direct thermal 203 x 203 dpi Max. label width: 82 mm Bluetooth, USB
Information
Test Summary Report 3398882 NIIMBOT K3 Label printer Direct thermal 203 x 203 dpi Max. label width: 82 mm Bluetooth, USB
Conformity certificate
Conformity certificate 3398882 NIIMBOT K3 Label printer Direct thermal 203 x 203 dpi Max. label width: 82 mm Bluetooth, USB
Conformity certificate 3398882 NIIMBOT K3 Label printer Direct thermal 203 x 203 dpi Max. label width: 82 mm Bluetooth, USB
Description
And that too flexible and portable? These are just a few of the excellent features of the NIMBOT K3 label printer.
With a print width of up to 80mm and a print speed of up to 180mm/s you can create a fast and visually good-looking labels in the office, warehouse or sale.
Choose the shape and size of the required label and create it via the NIMBOT APP.
The connection to the Smartphone is established via Bluetooth.
Add symbols and text in different fonts and print address, cable, name or commodity labels, and bar and QR codes.
The thermal transfer process is used as printing technology. Thus, there is no need to change the ink.
The labels look uniform and professional.
This text is machine translated.
Scope of delivery
- 1x NIMBOT label printer K3
- 1x label roll 50x30mm white
- Quick guide
What kind of Label Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































