• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIIMBOT Label printer Max. label width: 78 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

NIMBOT M3 portable label printer with ribbon tape

  • 300 DPI print resolution
  • Print speed (black): Up to 40mm/s.
  • Label width range: Up to 78 mm
  • Printing time: 4-5 hours
  • Battery capacity 2000 mAh
  • Bluetooth connection option
  • Print directly from your smartphone via NIMBOT-APP

Technical specifications

Product type

Label printer

Type

1BD10012804

Max. label width

78 mm

Weight

1170 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3735226 NIIMBOT Label printer Max. label width: 78 mm

User & Safety Instructions

User & Safety Instructions 3735226 NIIMBOT Label printer Max. label width: 78 mm

Description

The NIMBOT M3 is a high performance portable Bluetooth label printer with thermal transfer technology that was developed for the creation of professional labels in large formats. With dimensions of 199 × 127 × 77 mm and a weight of 1170 grams, the M3 offers a print resolution of 300 DPI, which enables pin-sharp texts, barcodes and logos. The integrated 2000 mAh battery supports up to 1000 labels per charge at a print speed of up to 60 mm/s. The connection is made via Bluetooth to iOS and Android devices, whereby the NIMBOT-APP provides more than 100 templates, barcode generator and automatic label recognition. The printer processes label formats up to 78mm wide and is specially designed for demanding applications in the office, trade, trade and logistics.

Purpose and technology of the thermal transfer process
The outstanding feature of the M3 is the thermal transfer printing technology, which ensures an extraordinary longevity and resistance of the labels through the use of special ink ribbons. In the printing process, the ink ribbon is heated to 300 to 400°C by purposeful heat of the print head, which melts the ink medium and connects firmly to the label carrier material. This method is fundamentally different from thermal direct printers because it does not require special heat-sensitive papers and produces labels with a shelf life of 8 to 10 years that are waterproof, oil-resistant, scratch-resistant and chemical resistant. Such properties are essential for industrial marking, outdoor applications and high-stress areas where traditional labels would fade or peel off quickly.

Use of the color bands (ribbons)
The color bands form the central element of the M3-technology and enable a flexible selection of colors and materials for various application scenarios. The standard tapes of the M3-series consist of a wax-resin mixture with a typical length of 20 to 30 meters and transfer color pigment through heat precisely to paper, plastic or textiles. The black Baseband ensures highest contrast for barcodes and texts, while white versions on dark backing materials offer optimal readability. Red, gold, green and blue tapes are available for special requirements, which enable warning labels, premium packaging or color coding. Carbon or resin-based belts are particularly suitable for industrial environments with high wear and tear, as they offer superior adhesion to smooth surfaces such as metal or glass.

The tapes are installed in a few seconds by opening the side covers, inserting the new cartridge with integrated RFID chip and automatic detection by the printer, which adjusts the print parameters accordingly. A single roll is sufficient for 4000 to 6000 labels, WAS means a service life of several months when used moderately and causes follow-up costs of less than 0.002 euros per label. Premium versions such as satin or metallic tapes produce brilliant effects for gift tags, jewelry labels or event decorations, while special carbon tapes are optimized for long-term archives and outdoor areas. The belts should be stored dry and cool at 15 to 25°C for full durability and opened rolls should be consumed within six months.

Areas of application
The NIMBOT M3 covers a wide range of professional applications, from warehouse management to retail trade to craft workshops. In the office, the labels are used for file organization, drawer marking and inventory management, while e-commerce dealers print shipping and price labels with barcode. Craftsmen use the robust labels for tool markings and construction site plans, and logistics companies benefit from the long-lasting product marking. The versatility of the M3 makes it the first choice for all, who need permanent, professional labeling.

This text is machine translated.

Scope of delivery

  • 1x niimbot M3
  • 1x USB-C charging cable
  • One roll of labels 50x30mm white, one ribbon in color: Black
  • Quick guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)