• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIIMBOT Label printer Thermal transfer 203 x 200 dpi Max. label width: 104 mm

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

NIMBOT B4 universal label printer

  • Automatic detection of the inserted label
  • 203 DPI print resolution
  • Printing speed max. 80mm / s
  • Label width range 20-108 mm
  • Effective printing width 20-104 mm
  • Printing time: 4-5 hours
  • Battery capacity 2,000 mAh
  • Bluetooth or USB connection option
  • Print directly from your smartphone
  • Mass pressure

Technical specifications

Product type

Label printer

Type

1AG05122801

Printing technology

Thermal transfer

Print resolution

203 x 200 dpi

Max. label width

104 mm

Width

157 mm

Height

69 mm

Depth

135 mm

Dim

(W x H x D) 157 x 69 x 135 mm

Weight

757 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3735225 NIIMBOT Label printer Thermal transfer 203 x 200 dpi Max. label width: 104 mm

User & Safety Instructions

User & Safety Instructions 3735225 NIIMBOT Label printer Thermal transfer 203 x 200 dpi Max. label width: 104 mm

Description

Quickly print a price tag or a product label? And that too flexible and portable? These are just a few of the outstanding features of the NIMBOT B4 label printer. With a print width of up to 104mm and a print speed of up to 80mm/s you can create fast and optically good-looking labels in the office, store house or sale. Choose the shape and size of the required label and create it via the NIMBOT-APP. The connection to the Smartphone is established via Bluetooth. Add symbols and texts in different font boxes and print address, cable, name or commodity labels, as well as bar and QR codes. The built-in 2,000mAh rechargeable battery provides a continuous printing time between 4-5 hours. The direct thermal process is used as printing technology. Thus, there is no need to change the ink. The labels look uniform and professional.

Easy to label anywhere, possible thanks to NIMBOT B4!

This text is machine translated.

Scope of delivery

  • 1x niimbot B4
  • 1x USB-C charging cable
  • 1x label roll 50x30mm white
  • Quick guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)