• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIIMBOT Thermal transfer printer

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Thermal transfer printer

Type

1ED00366001

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735231 NIIMBOT Thermal transfer printer

Description

The NIMBOT thermal transfer labels in the format 14 x 30 mm are developed especially for the NIMBOT N1 label printer and provide optimum conditions for precise and long-lasting labels. With a packing size of 210 labels, they are excellently suitable for daily use in office, workshop, household and small companies, where reliable labeling is required. The white labels form a perfect basis for the high-resolution thermal transfer printing of the N1 printer and guarantee sharp texts, logos and barcodes through their smooth surface. The high-quality label material is designed for use with the special NIMBOT carbon ribbon or standard thermal transfer tapes and generates labels with a shelf life of up to 8-10 years.

Properties
The labels measure exactly 14 mm in width and 30 mm in length and are optimally dimensioned for the 203 DPI Thermal transfer printer NIMBOT N1. They are made of premium white, self-adhesive label paper, which provides excellent adhesion to smooth and slightly uneven surfaces such as cardboard, glass, metal and plastic. The removable protective film simplifies the fast and precise attachment of labels, while the rounded edges ensure a clean appearance without frayed edges. The labels are water-resistant, oil-resistant and designed for indoor use, in which case they retain their full adhesive power for years with proper storage. The integrated RFID chip in the N1 printer automatically detects the label format and optimizes the print settings for perfect results without manual readjustment.

Printing technology and material properties
The thermal transfer process transfers the paint pigment from the ribbon directly to the white label surface through heat and pressure, creating an extremely permanent bond that resists mechanical influences, moisture and chemicals. Compared to thermodirect labels, this method offers a much longer durability and enables the use on different carrier materials without loss of quality. The white coloring ensures maximum contrast with black or colored thermal transfer printing and ensures easy readability of barcodes and small text even in difficult lighting conditions. The labels are designed for professional use and meet the highest demands for print quality and long-term stability.

Fields of application
The 14 x 30 mm labels are particularly suitable for long-length labels like tool markings, bottle labels, drawer labels and product labels. In the workshop, they are used for permanent labeling of screw containers, tools and machine parts, while offices use them for back of files, folders and inventory management. In the household they are used in the organization of storage cans, spice shelves and tool boxes. The rectangular shape and white finish make it universally applicable for all applications, where clear and long-lasting labeling is required.

This text is machine translated.

Scope of delivery

  • 1× NIMBOT thermal transfer label 14x30 (silver), 210 pieces

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)