• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIIMBOT Thermal transfer printer

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Thermal transfer printer

Type

1ED00383102

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735232 NIIMBOT Thermal transfer printer

Description

The NIMBOT Thermal Transfer Labels in 50 x 30 mm format in silver are specialized consumables for the NIIMBOT M2_H and M3 label printers and offer a high-quality solution for professional marking and labeling. With a pack size of 225 labels, this product is Ideal for intensive use in retail, logistics, warehousing and dispatch in small to medium-sized enterprises. The silver color gives the labels a modern, high-quality appearance and is clearly distinguished from classic white, WAS is especially advantageous in premium products and elegant packaging. The high-quality label material with silver metalization is specially optimized for thermal transfer printing and has a refined surface giving sharp and long-lasting printing results with perfect contrast.

Technical specifications
The labels measure exactly 50 mm in width and 30 mm in height and are perfectly dimensioned for the 300 DPI thermal transfer printers NIMBOT M2_H and M3. They are made of high-quality, silver-colored, self-adhesive, metalization-effect label material, which provides excellent adhesion on smooth surfaces such as cardboard, plastic containers, glass bottles and metal containers. The removable protective film allows quick and easy application, while the precisely pierced edges guarantee a professional and clean appearance without unevenness. The silver surface offers excellent color contrast for black printing and enables optimum readability of text, barcodes and QR codes, even under different lighting conditions. The material is water-repellent, oil-resistant and designed for indoor and outdoor use, whereby the shelf life of the printed labels reaches up to 8-10 years under optimum conditions.

Printing technology and material properties
The thermal transfer process transfers the color pigment from the ribbon to the silver label surface under targeted heat application, creating a resistant compound that resists mechanical influences, moisture and UV radiation. The silver metallization of the label material not only provides visual shine and elegance, but also improves the adhesion of the dye and significantly strengthens the contrast strength of the print. Compared to standard labels, these silver labels offer significantly higher quality and durability, especially when it comes to storage in difficult environments or external applications.

Compatibility and printer optimization
The labels are specially designed for the NIIMBOT M2_H and M3 printers and fully utilize the intelligent label recognition technology of both models. The M2_H with its high print speed and the M3 with extended functions automatically detects the silver label format and optimizes the print parameters for maximum quality without the need for manual adjustment. The labels are compatible with the matching NIMBOT thermal transfer ribbon in a width of 50 mm and offer optimum printing results when using the corresponding carbon ribbon for black printing. A pack of 225 labels provides significant life and reduces the frequency of reorders in production environments.

Fields of application
The 50 x 30 mm silver labels are perfect for professional product labeling in the retail, logistics and e-commerce, where they represent premium information on packaging, boxes and product boxes. In the shipping and warehousing sectors, they serve as labels for pallet markings, shipping labels and inventory management with high readability and UV resistance. For luxury brands and premium products, the silver finish is Ideal to give an exclusive and refined appearance that reflects the product quality. The medium size makes it universally applicable for dispatch, storage, inventory management and marked product packaging.

This text is machine translated.

Scope of delivery

  • 1× NIMBOT M2_H & M3 thermal transfer label 50x30 (silver) 225 pieces

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)