• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nilfisk ATTIX 30-21 PC 107407544 Wet/dry vacuum cleaner 1200 W 30 l Antistatic, Semi-automatic filter cleaning

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 529.00 / piece)
€ 529.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wet/dry vacuum cleaner ATTIX 30-21 PC

  • Device socket with automatic switch-on
  • Push&Clean Filter cleaning system
  • Air quantity: 3700 l/min

Technical specifications

  • Work noise: 59 dB (A)
  • Vacuum: 250 mbar
Product type

Wet/dry vacuum cleaner

Features

Antistatic

Semi-automatic filter cleaning

Operating voltage

230 V

Power consumption (P1)

1200 W

Power (P2)

1200 W

Power socket

Yes

Max. air volume

3700 l/min

Material (container)

Stainless steel

Collector

30 l

Max. cable length

7.50 m

Length

450 mm

Width

380 mm

Height

595 mm

Dim

(L x W x H) 450 x 380 x 595 mm

Weight

10 kg

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1595459 Nilfisk ATTIX 30-21 PC 107407544 Wet/dry vacuum cleaner 1200 W 30 l Antistatic, Semi-automatic filter cleaning

User & Safety Instructions

User & Safety Instructions 1595459 Nilfisk ATTIX 30-21 PC 107407544 Wet/dry vacuum cleaner 1200 W 30 l Antistatic, Semi-automatic filter cleaning

Description

The ATTIX 30-21 PC brimming with before power and is yet so compact that you can carry it along wherever you want to remove the residual of your work. Through the ergonomic design and the low working noise is this wet/dry vacuum cleaner has been designed specifically for mobile use. It has a washable PET fleece filter and the semi-automatic filter cleaning Push&Clean provide for less operational interruptions, high suction power and low maintenance costs.

This text is machine translated.

Features

  • Multifit accessory system, every accessories fits on any vacuum cleaner
  • Accessories holder keeps the accessories are always within reach
  • Cable holder for safe storage of the electric cable
  • PET filter element allows you to vacuum up damp dirt without the need to install; degree of separation at least 99.9% Wet filter
  • Suction force regulation on the hand-pipe provides a quick and ergonomic adaptation of the suction power
  • Soft start, start-up current is kept low
  • Anti-static, prevents electric shocks and dirt build-up of static electricity caused by
  • Speed control always provides for the correct suction power.

Scope of delivery

  • Wet/dry vacuum cleaner ATTIX 30-21 PC
  • Suction hose (Ø 32 mm x 3 m)
  • Extension tubes, chrome, 2 x 500 mm
  • Vlies-Filtersack
  • Filter element, PET, Ø 185 x 140 mm
  • Floor nozzle, plastic, 400 mm
  • Crevice nozzle, plastic, 300 mm
  • Tool adapter
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.