• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nilfisk Attix 44-2L IC 107412106 Wet/dry vacuum cleaner 1400 W 42 l Automatic filter cleaning, Class L certificate

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wet/dry vacuum cleaner ATTIX 44-2 L IC

  • Infinicontrast enhances clean™ fully automatic filter cleaning system
  • PTFE, M-Class Pleated panel filter
  • Multifit connection system for maximum flexibility.

Technical specifications

Product type

Wet/dry vacuum cleaner

Features

Automatic filter cleaning

Class L certificate

Operating voltage

230 V

Power consumption (P1)

1400 W

Power (P2)

1400 W

Power socket

Yes

Max. air volume

4500 l/min

Material (container)

Plastic

Collector

42 l

Max. cable length

7.50 m

Length

565 mm

Width

385 mm

Height

605 mm

Dim

(L x W x H) 565 x 385 x 605 mm

Weight

14.50 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1528813 Nilfisk Attix 44-2L IC 107412106 Wet/dry vacuum cleaner 1400 W 42 l Automatic filter cleaning, Class L certificate

User & Safety Instructions

User & Safety Instructions 1528813 Nilfisk Attix 44-2L IC 107412106 Wet/dry vacuum cleaner 1400 W 42 l Automatic filter cleaning, Class L certificate

Description

The Attix 44-2 L IC sets new standards in terms of function and performance. The innovative filterabreinigunssystem infinicontrast enhances clean, optimized performance data and a robust design provide a superior solution for professional customers who need a secure and reliable machine. The new models have significantly more suction power, a sealed system and a fully automatic filter cleaning.

This text is machine translated.

Features

  • Device socket with automatic switch-on
  • Soft start-up
  • Speed control
  • PTFE Primary Filter Element
  • Multifit Accessory System
  • Flat motor head for storage of tools and accessories

Scope of delivery

  • Wet/dry vacuum cleaner ATTIX 44-2 L IC
  • Extension tubes stainless steel D36 2 x 505mm
  • Pleated panel filter, PTFE
  • Suction hose with hand pipe D 32-3, 5 m
  • Tool adapter with suction power control
  • Crevice nozzle, 200 mm
  • Industrial floor nozzle D36, 400 mm brush strip

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.