• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nilfisk ATTIX 33-2L IC Mobile 107412104 Wet/dry vacuum cleaner 1400 W 30 l Antistatic, Automatic filter cleaning, Class

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wet/dry vacuum cleaner ATTIX 33-2 L IC MOBILE

  • Infinicontrast enhances clean™ fully automatic filter cleaning system
  • PTFE, M-Class Pleated panel filter
  • Multifit connection system for maximum flexibility.
  • Tolleygriff for comfortable transport and safe storage

Technical specifications

Product type

Wet/dry vacuum cleaner

Features

Antistatic

Automatic filter cleaning

Class L certificate

Operating voltage

230 V

Power consumption (P1)

1400 W

Power (P2)

1400 W

Power socket

Yes

Max. air volume

4500 l/min

Material (container)

Plastic

Collector

30 l

Max. cable length

7.50 m

Length

565 mm

Width

385 mm

Height

565 mm

Dim

(L x W x H) 565 x 385 x 565 mm

Weight

16 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1528812 Nilfisk ATTIX 33-2L IC Mobile 107412104 Wet/dry vacuum cleaner 1400 W 30 l Antistatic, Automatic filter cleaning, Class

User & Safety Instructions

User & Safety Instructions 1528812 Nilfisk ATTIX 33-2L IC Mobile 107412104 Wet/dry vacuum cleaner 1400 W 30 l Antistatic, Automatic filter cleaning, Class

Description

The Attix 33-2 L IC MOBILE sets new standards in terms of function and performance. The innovative filterabreinigunssystem infinicontrast enhances clean, optimized performance data and a robust design provide a superior solution for professional customers who need a secure and reliable machine. The new models have significantly more suction power, a sealed system and a fully automatic filter cleaning.

This text is machine translated.

Features

  • Device socket with automatic switch-on
  • Soft start-up
  • Speed control
  • PTFE Primary Filter Element
  • Multifit Accessory System
  • Flat motor head for storage of tools and accessories
  • Adapter plate and thrust bracket

Scope of delivery

  • Wet/dry vacuum cleaner ATTIX 33-2 L IC MOBILE
  • Extension tubes stainless steel D36 3 x 350 mm
  • Pleated panel filter, PTFE
  • Bent pipe stainless steel
  • Antistatic suction hose red/black D 32-4 m
  • Adapter plate for toolbox (L-Boxx/Tanos-systainer)
  • Floor nozzle D36 300 mm
  • Universal nozzle 115 mm
  • Crevice nozzle, 200 mm
  • Tool adapter anti-static

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.