• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nilfisk ATTIX 751-71 MWF 107412020 Wet/dry vacuum cleaner 1200 W 70 l RCCB, Built-in pump

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,295.00 / piece)
€ 3,295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wet/dry vacuum cleaner ATTIX 751-71 MWF

  • Built-in waste water pump for automatic emptying
  • Running in IP68 Waterproof Connectors
  • Coarse dirt basket

Technical specifications

  • Work noise: 57 dB (A)
  • Vacuum: 230 mbar
Product type

Wet/dry vacuum cleaner

Features

RCCB

Built-in pump

Operating voltage

230 V

Power consumption (P1)

1200 W

Power (P2)

1200 W

Power socket

Yes

Max. air volume

3600 l/min

Material (container)

Stainless steel

Collector

70 l

Length

510 mm

Width

480 mm

Height

875 mm

Dim

(L x W x H) 510 x 480 x 875 mm

Weight

31 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1595470 Nilfisk ATTIX 751-71 MWF 107412020 Wet/dry vacuum cleaner 1200 W 70 l RCCB, Built-in pump

User & Safety Instructions

User & Safety Instructions 1595470 Nilfisk ATTIX 751-71 MWF 107412020 Wet/dry vacuum cleaner 1200 W 70 l RCCB, Built-in pump

Description

The ATTIX 751-71 is the fire brigade suction at nilfisk. The double-ply coarse dirt basket protects the built-in dirt water pump and the motor against liquid. The dimensions of the suction cup, the D-box, the RCD switch, as well as waterproof connectors in IP68 are only some of the details of the vacuum cleaner ideal to the requirements of the fire brigade.

This text is machine translated.

Features

  • Stainless steel container
  • Multifit-Zubehorsystem for maximum flexibility during use
  • The accessories included can be accommodated in the D-Box
  • Multifit accessory system, every accessories fits on any vacuum cleaner
  • Accessories holder keeps the accessories are always within reach
  • Cable holder for safe storage of the electric cable
  • Soft start, start-up current is kept low, voltage loss avoided
  • Speed control always provides for the correct suction power.

Scope of delivery

  • Wet/dry vacuum cleaner ATTIX 751-71 MWF
  • Suction hose (Ø 36 mm x 3.50m)
  • Extension tube, stainless steel, 2x 0.50 m
  • Bent pipe, stainless steel
  • D-Box
  • Coarse dirt basket
  • Filter Strainer, stainless steel
  • Large room floor nozzle, aluminum, 450 mm
  • Crevice nozzle, plastic, 300 mm
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.