• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nilfisk ATTIX 50-01 PC 302003411 Wet/dry vacuum cleaner 1200 W 47 l Antistatic, Semi-automatic filter cleaning

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 639.00 / piece)
€ 639.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wet/dry vacuum cleaner ATTIX 50-01 PC

  • Push&Clean Filter cleaning system
  • Air quantity: 3700 l/min
  • Multifit Accessory System

Technical specifications

  • Work noise: 59 dB (A)
  • Vacuum: 250 mbar
Product type

Wet/dry vacuum cleaner

Features

Antistatic

Semi-automatic filter cleaning

Operating voltage

230 V

Power consumption (P1)

1200 W

Power (P2)

1200 W

Power socket

No

Max. air volume

3700 l/min

Material (container)

Plastic

Collector

47 l

Max. cable length

7.50 m

Length

450 mm

Width

380 mm

Height

750 mm

Dim

(L x W x H) 450 x 380 x 750 mm

Weight

11 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1595464 Nilfisk ATTIX 50-01 PC 302003411 Wet/dry vacuum cleaner 1200 W 47 l Antistatic, Semi-automatic filter cleaning

User & Safety Instructions

User & Safety Instructions 1595464 Nilfisk ATTIX 50-01 PC 302003411 Wet/dry vacuum cleaner 1200 W 47 l Antistatic, Semi-automatic filter cleaning

Description

The ATTIX 50-01 PC has been specifically designed to meet the needs of users, the economic wet/dry cleaner with a large container volume. It has a washable PET fleece filter and the semi-automatic filter cleaning Push&Clean provide for less operational interruptions, high suction power and low maintenance costs.

This text is machine translated.

Features

  • Accessories holder keeps the accessories are always within reach
  • Cable holder for safe storage of the electric cable
  • PET filter element allows you to vacuum up damp dirt without the need to install; degree of separation at least 99.9% Wet filter
  • Soft start, start-up current is kept low, voltage loss avoided
  • Anti-static, prevents electric shocks and dirt by static electricity.

Scope of delivery

  • Wet/dry vacuum cleaner ATTIX 50-01 PC
  • Suction hose (Ø 36 mm x 3 m)
  • Extension tubes, aluminum, 2 x 500 mm
  • Bent pipe, chrome-plated steel
  • Vlies-Filtersack
  • Filter element, PET, Ø 185 x 140 mm
  • Floor nozzle, plastic, 400 mm
  • Crevice nozzle, plastic, 300 mm
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.