• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NoiseBlocker BlackSilent XE1 PC fan Black, Blue (transparent) (W x H x D) 92 x 92 x 25 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NOISE BLOCKER XE1 9CM PC-BLOWER

  • Extremely quiet, reliable and fail-safe
  • perfectly matched for Silent PC's
  • Incl. 4 vibration dampers

Technical specifications

Product type

PC fan

Fan size

92 mm

Noise emission (max.)

17 dBa

Noise emission

10.1 dBa - 20 dBa

Air discharge

50 m³/h

Rotational speed (max.)

1500 U/min

Type of bearing

NB-Nano SLI® bearing

Connection

3-pin

Factory colour

Black

Blue (transparent)

Weight

85 g

Width

92 mm

Height

92 mm

Depth

25 mm

Dim

(W x H x D) 92 x 92 x 25 mm

Content

1 pc(s)

Volume

17 dBA

Power connections

3-Pin

Size

92 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 871059 NoiseBlocker BlackSilent XE1 PC fan Black, Blue (transparent) (W x H x D) 92 x 92 x 25 mm

User & Safety Instructions

User & Safety Instructions 871059 NoiseBlocker BlackSilent XE1 PC fan Black, Blue (transparent) (W x H x D) 92 x 92 x 25 mm

Description

The BlackSilentFan XE1 by Noiseblocker is the perfect compromise between volume and performance. It is perfect for silent PC's or HTPC's and shines with the greatest longevity.

Scope of delivery

  • 4 mounting screws (tool-free mounting possible)

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)