• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NoiseBlocker BlackSilent XR1 PC fan Black, Blue (transparent) (W x H x D) 60 x 60 x 25 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Noiseblocker BlackSilentFan XR1 6 cm PC-blower

  • Extremely quiet, reliable and fail-safe
  • Perfectly suited to Silent PC
  • Incl. 4 Vibration absorbers

Technical specifications

Product type

PC fan

Fan size

60 mm

Noise emission (max.)

11 dBa

Noise emission

10.1 dBa - 20 dBa

Air discharge

18 m³/h

Rotational speed (max.)

1600 U/min

Type of bearing

NB-Nano SLI® bearing

Connection

3-pin

Factory colour

Black

Blue (transparent)

Weight

60 g

Width

60 mm

Height

60 mm

Depth

25 mm

Dim

(W x H x D) 60 x 60 x 25 mm

Content

1 pc(s)

Volume

11 dBA

Power connections

3-Pin

Size

60 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 872057 NoiseBlocker BlackSilent XR1 PC fan Black, Blue (transparent) (W x H x D) 60 x 60 x 25 mm

User & Safety Instructions

User & Safety Instructions 872057 NoiseBlocker BlackSilent XR1 PC fan Black, Blue (transparent) (W x H x D) 60 x 60 x 25 mm

Description

The XR1 BlackSilentFan of Noiseblocker is the ideal compromise between volume and power. It is perfect for Silent PCs or HTPCs and shines with the greatest longevity.

Scope of delivery

  • 4 mounting screws (tool-free mounting possible)

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)