• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 20789903 Spotlight Garden spotlight LED (monochrome), HV halogen GU10 35 W Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 32.99
-15 %
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garden light

  • 1-flame
  • Swivelling
  • With ground spike

Technical specifications

Product type

Garden spotlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

HV halogen

GU10

Rating per bulb

35 W

35 W

Colour

Black

Light features

Swivelling

Incl. ground spike

Factory colour

Black

Material

Metal

IP54

Feed length

1.5 m

Dim

(Ø x H) 14 cm x 40 cm

n.rel.

Type

Circular

Height

40 cm

(Ø)

14 cm

UKCA

yes

Description

They provide the right light outdoors. Whether for illumination of the garden, of the Gehweges, in the pond area or on the terrace. With the outdoor spotlight spotlight from the danish manufacturer Nordlux offer many opportunities here. With the practical provided ground spike can be placed exactly where it requires spot. It is the lighting in the garden is a children's game.

This text is machine translated.

Scope of delivery

  • Garden light · User manual.
  • This text is machine translated.

Hints

Suitable bulbs please order separately.

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)