• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 2415000101 LED surface-mount light EEC: F (A - G) LED (monochrome) Built-in LED 5.5 W White

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

623 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nordlux LED-mounted light Steffen white

  • Power= 5.5 W Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED surface-mount light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

5.5 W

5.5 W

500 lm

2700 K

Colour

Warm white

Energy consumption

6 kWh/1000h

Type

Cylindrical

Radiation angle

110°

Light features

Bottom light emission

IP20

Protection class

II

Factory colour

White

Material

Metal

Plastic

Weight

275 g

F (A - G)

Dim

(Ø x H) 10.5 cm x 6.8 cm

Yes

Light bulb included

Yes

Colour temperature range

2700 K

Height

6.8 cm

(Ø)

10.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3014218 Nordlux 2415000101 LED surface-mount light EEC: F (A - G) LED (monochrome) Built-in LED 5.5 W White

Description

The STEFFEN LED ceiling light can be inconspicuously integrated into many interior rooms with a discreet appearance achieved by a metal cylinder with circular diffuser. The warm white light of the LEDs is emitted downwards at an angle of 110°. Functional highlight is the MoodMaker™ function. Thanks to this, the entire LEDs, the inner area can be switched at 100% or 50% light output or only the outer area via the wall switch. The inner ring of the casing stands out through brushed steel finish.

This text is machine translated.

Scope of delivery

  • LED ceiling lamp STEFFEN
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)