• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 47856101 Trenton LED ceiling light LED (monochrome) 23 W White

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 65.99
-32 %
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

LED Ceiling Light Trenton

  • Neutral white LED
  • This text is machine translated.

Technical specifications

Dim

(L x W x H) 60 x 16 x 5 cm

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

16 cm

Bulb type

LED (monochrome)

Height

5 cm

Length

60 cm

Rating per bulb

23 W

Depth

50.00 mm

23 W

Protection class

I

IP20

Factory colour

White

Material

Plastic

Metal

Weight

0.79 kg

n.rel.

Colour rendering index

80

Colour

Neutral white

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

2400 lm

2400 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1842564 Nordlux 47856101 Trenton LED ceiling light LED (monochrome) 23 W White

Description

Scope of delivery

  • LED ceiling light
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)