• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 71820132 Mixit Recess-mount bracket Pin base GU10 Steel

1/3
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Recess-mount bracket

Operating voltage

230 V

No. of bulbs

1

GU10

Bulb type

Pin base

Type

Ring

Light features

Tiltable

Recess depth

135 mm

Outside Ø

85

IP23

Protection class

II

Factory colour

Steel

Material

Metal

n.rel.

Light bulb included

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729344 Nordlux 71820132 Mixit Recess-mount bracket Pin base GU10 Steel

Description

Individual tilt able installation spot with a removable outer ring in brushed steel/white. Suitable for mounting in inner as well as outdoors, e.g. on canopies and for installation directly in the insulation. With 6 bits. Mounting socket, w/ lamp.

This text is machine translated.

Hints

Light Source: Not included

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)