• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Ellen 48555003 Desk lamp E14 Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Desk lamp

Operating voltage

230 V

No. of bulbs

1

E14

Base (reading light)

E14

Protection class

II

Factory colour

Black

Material

Metal

PVC

Weight

1100 g

Dim

(L x W x H) 200 x 200 x 400 mm

Feed length

150 cm

Wireless charging

No

n.rel.

Type

Sphere

Light bulb included

No

Width

200 mm

Height

400 mm

Length

200 mm

Depth

0 mm

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2585919 Nordlux Ellen 48555003 Desk lamp E14 Black

User & Safety Instructions

User & Safety Instructions 2585919 Nordlux Ellen 48555003 Desk lamp E14 Black

Description

The timeless Ellen series reflects the essence of Scandinavian design. The simple and round design is particularly beautiful in this series, whereby the shape of the lamp provides for a rounded look. The large dome lamp shade stands in a beautiful contrast to the light frame and at the same time provides for visual volume and a wide field of light. This creates a comfortable lighting.

This text is machine translated.

Scope of delivery

  • Office desk lamp Ellen
  • User manual.

More interesting products

(*All information is plus legal VAT)