• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Renton LED plinth lighting LED (monochrome) Built-in LED 9 W Warm white White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

LED plinth lighting renton

  • Power= 9 W
  • Total luminous flux= 650 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED plinth lighting

Type

Rectangular

Power supply (LOV)

mains-powered (optional)

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Length

56.2 cm

Built-in LED

Width

2.4 cm

Rating per bulb

9 W

Height

3.4 cm

9 W

2700 K

Colour

Warm white

650 lm

Total luminous flux

650 lm

Light features

Incl. switch

Expandable

Radiation angle

130°

Protection class

II

IP20

Factory colour

White

Material

Plastic

Dim

(L x W x H) 56.2 x 2.4 x 3.4 cm

n.rel.

Light bulb included

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1842599 Nordlux Renton LED plinth lighting LED (monochrome) Built-in LED 9 W Warm white White

Description

Scope of delivery

  • LED plinth lighting
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.78*

What kind of Undercabinet Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)