• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Novus Tools Hot melt glue sticks 11 mm 200 mm Transparent 40 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 33.67)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hot melt glue sticks

(Ø)

11 mm

Length

200 mm

Factory colour

Transparent

Content

40 pc(s)

Melting temperature

75 °C

Documents & Downloads

Datasheet

Datasheet 3859623 Novus Tools Hot melt glue sticks 11 mm 200 mm Transparent 40 pc(s)

User & Safety Instructions

User & Safety Instructions 3859623 Novus Tools Hot melt glue sticks 11 mm 200 mm Transparent 40 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)