• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN HALP162609GE Terminal box 260 x 260 x 160 x 90 Aluminium 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Terminal box
Material
Aluminium
IP rating
IP67
Width
260 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Terminal box

Features

dust resistant

anti-corrosive

waterproof

Material

Aluminium

IP67

Length

260 mm

Width

260 mm

Height (min.)

90 mm

Height

160 mm

Dimensions

260 x 160 x 90 mm

Content

1 pc(s)

Type

HALP162609GE

Dim

(L x W x H) 260 x 260 x 160 mm

Manufacturer part #

HALP162609GE

Depth

90 mm

Surface mounted (plaster)

I

260

160 mm

90 mm

7

FALSE

0

Cover

0

Aluminium

IK07

IP67

FALSE

Closed

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310950 nVent HOFFMAN HALP162609GE Terminal box 260 x 260 x 160 x 90 Aluminium 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3310950 nVent HOFFMAN HALP162609GE Terminal box 260 x 260 x 160 x 90 Aluminium 1 pc(s) Piece

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.