• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN HALP163609GE Terminal box 360 x 160 x 90 Aluminium 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Terminal box
Material
Aluminium
IP rating
IP67
Width
360 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Terminal box

Features

anti-corrosive

Material

Aluminium

IP67

Width

360 mm

Height

160 mm

Content

1 pc(s)

Type

HALP163609GE

Dim

(W x H x D) 360 x 160 x 90 mm

Manufacturer part #

HALP163609GE

Depth

90 mm

Surface mounted (plaster)

I

360

160 mm

90 mm

7

FALSE

0

Cover

0

Aluminium

IK07

IP67

FALSE

Closed

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3311360 nVent HOFFMAN HALP163609GE Terminal box 360 x 160 x 90 Aluminium 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3311360 nVent HOFFMAN HALP163609GE Terminal box 360 x 160 x 90 Aluminium 1 pc(s) Piece

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.