• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN UDP75125 Cabinet 1250 x 1250 x 750 x 320 Polyester Grey 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Cabinet
Material
Polyester
Width
1250 mm
Height
750 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Cabinet

Features

waterproof

Material

Polyester

IP65

Factory colour

Grey

Length

1250 mm

Width

1250 mm

Height

750 mm

Dimensions

1250 x 750 x 320 mm

Content

1 pc(s)

Type

UDP75125

Dim

(L x W x H) 1250 x 1250 x 750 mm

Manufacturer part #

UDP75125

Depth

320 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309393 nVent HOFFMAN UDP75125 Cabinet 1250 x 1250 x 750 x 320 Polyester Grey 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3309393 nVent HOFFMAN UDP75125 Cabinet 1250 x 1250 x 750 x 320 Polyester Grey 1 pc(s) Single

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.