• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN UDPT10050 Cabinet 500 x 1000 x 320 Polyester Grey 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Cabinet
Material
Polyester
Width
500 mm
Height
1000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Cabinet

Features

waterproof

Material

Polyester

IP54

Factory colour

Grey

Width

500 mm

Height

1000 mm

Content

1 pc(s)

Type

UDPT10050

Dim

(W x H x D) 500 x 1000 x 320 mm

Manufacturer part #

UDPT10050

Depth

320 mm

Grey

500

1000 mm

320 mm

7.04

FALSE

1

1

TRUE

Polyester

Plastic

IK07

IP54

TRUE

FALSE

FALSE

Untreated

FALSE

FALSE

FALSE

FALSE

4X

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310690 nVent HOFFMAN UDPT10050 Cabinet 500 x 1000 x 320 Polyester Grey 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3310690 nVent HOFFMAN UDPT10050 Cabinet 500 x 1000 x 320 Polyester Grey 1 pc(s) Single

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.