• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN UDPT12575 Cabinet 1250 x 750 x 1250 x 320 Polyester Grey 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Cabinet
Material
Polyester
Width
750 mm
Height
1250 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Cabinet

Features

Transparent door

Material

Polyester

IP54

Factory colour

Grey

Length

1250 mm

Width

750 mm

Height (min.)

750 mm

Height

1250 mm

Content

1 pc(s)

Type

UDPT12575

Dim

(L x W x H) 1250 x 750 x 1250 mm

Manufacturer part #

UDPT12575

Depth

320 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3311538 nVent HOFFMAN UDPT12575 Cabinet 1250 x 750 x 1250 x 320 Polyester Grey 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3311538 nVent HOFFMAN UDPT12575 Cabinet 1250 x 750 x 1250 x 320 Polyester Grey 1 pc(s) Single

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.