• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21500046 Component holder assembly kit 320 x 6 x 320 1 pc(s) Piece

Packaging type
Piece
Product type
Component holder assembly kit
Height
6 U
Features
EMC
Type
Railway applications. Type SNCF
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kit, SNCF, shielded, for CompactPCI applications - BGTR PRO IEEE 6HE 84TE 320T

Our service for you

Technical specifications

Packaging type

Piece

Product type

Component holder assembly kit

Features

EMC

Type

Railway applications. Type SNCF

Length

320 mm

Height

6 U

Internal depth

160 mm

Content

1 pc(s)

RoHS-compliant

Yes

Depth

320 mm

Type

21500046

Documents & Downloads

Datasheet

Datasheet 3030298 nVent SCHROFF 21500046 Component holder assembly kit 320 x 6 x 320 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030298 nVent SCHROFF 21500046 Component holder assembly kit 320 x 6 x 320 1 pc(s) Piece

Description

Features

  • EuropacPRO19 inch rack kit for railway applications, type SNCF, EMC shielded version, 6HE, 84TE, 320 mm
  • SUBR PRO IEEE 6U 84HP 320D
  • For mobile railway applications - SNCF listed, europacPro-fer, tested according to NFF 61 005 and NFF 60 002 - For card depth 160 mm - CompactPCI component carrier according to IEEE 1101.10
  • This text is machine translated.