• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24567462 Component holder assembly kit 235 x 6 x 235 1 pc(s) Piece

Packaging type
Piece
Product type
Component holder assembly kit
Height
6 U
Features
with handle bar
Length
235 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Product type

Component holder assembly kit

Features

with handle bar

Length

235 mm

Height

6 U

Content

1 pc(s)

RoHS-compliant

Yes

Depth

235 mm

Type

24567462

Screen size diagonal (inches)

24 inch

Documents & Downloads

Datasheet

Datasheet 3031785 nVent SCHROFF 24567462 Component holder assembly kit 235 x 6 x 235 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3031785 nVent SCHROFF 24567462 Component holder assembly kit 235 x 6 x 235 1 pc(s) Piece