• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21500069 Component holder assembly kit 320 x 320 1 pc(s) Single

Packaging type
Single
Product type
Component holder assembly kit
Features
EMC
Type
Railway applications. Type SNCF
Length
320 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kit, SNCF, shielded, for CompactPCI applications - BGTR PRO IEEE 3HE 36TE 320T

Our service for you

Technical specifications

Packaging type

Single

Product type

Component holder assembly kit

Features

EMC

Type

Railway applications. Type SNCF

Length

320 mm

Internal depth

160 mm

Content

1 pc(s)

RoHS-compliant

Yes

Depth

320 mm

Type

21500069

Documents & Downloads

Datasheet

Datasheet 3030302 nVent SCHROFF 21500069 Component holder assembly kit 320 x 320 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3030302 nVent SCHROFF 21500069 Component holder assembly kit 320 x 320 1 pc(s) Single

Description

Features

  • EuropacPRO19 inch rack kit for railway applications, type SNCF, EMC shielded version, 3HE, 36TE, 320 mm
  • SUBR PRO IEEE 3U 36HP 320D
  • For mobile railway applications - SNCF listed, europacPro-fer, tested according to NFF 61 005 and NFF 60 002 - For card depth 160 mm - CompactPCI component carrier according to IEEE 1101.10
  • This text is machine translated.