• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21500068 Component holder assembly kit 320 x 3 x 320 1 pc(s) Piece

Packaging type
Piece
Product type
Component holder assembly kit
Height
3 U
Features
EMC
Type
Railway applications. Type SNCF
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

KIT, SNCF, SHIELDED - BGTR PRO HF 3HE 36TE 320T

Our service for you

Technical specifications

Packaging type

Piece

Product type

Component holder assembly kit

Features

EMC

Type

Railway applications. Type SNCF

Length

320 mm

Height

3 U

Internal depth

220 mm

Content

1 pc(s)

RoHS-compliant

Yes

Depth

320 mm

Type

21500068

Documents & Downloads

Datasheet

Datasheet 3030301 nVent SCHROFF 21500068 Component holder assembly kit 320 x 3 x 320 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030301 nVent SCHROFF 21500068 Component holder assembly kit 320 x 3 x 320 1 pc(s) Piece

Description

Features

  • EUROPACPRO 19 inch rack kit for railway applications, type SNCF, EMC shielded version, 3 HE, 36 TE, 320 mm
  • SUBR PRO HF 3U 36HP 320D
  • For mobile railway applications - SNCF listed, europacPro-fer, tested according to NFF 61005 and NFF 60002 - for card depth 220 mm
  • This text is machine translated.