• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21500067 Component holder assembly kit 320 x 3 x 320 1 pc(s)

Product type
Component holder assembly kit
Height
3 U
Features
EMC
Length
320 mm
Internal depth
220 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kit, SNCF, unshielded - BGTR PRO 3HE36TE320T unshielded

Our service for you

Technical specifications

Product type

Component holder assembly kit

Features

EMC

Length

320 mm

Height

3 U

Internal depth

220 mm

Content

1 pc(s)

RoHS-compliant

Yes

Depth

320 mm

Type

21500067

Documents & Downloads

Datasheet

Datasheet 3030300 nVent SCHROFF 21500067 Component holder assembly kit 320 x 3 x 320 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3030300 nVent SCHROFF 21500067 Component holder assembly kit 320 x 3 x 320 1 pc(s)

Description

EuropacPRO 19 inch rack kit for railway applications, type SNCF, retrofit EMC shielding, 3 HE, 36 TE, 320 mm
SUBR PRO 3U 36HP 320D UNSH


For mobile railway applications - SNCF listed, europacPro-fer, tested according to NFF 61005 and NFF 60002 - for card depth 220 mm

This text is machine translated.