• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21500078 Component holder assembly kit 235 x 6 x 235 1 pc(s) Piece

Packaging type
Piece
Product type
Component holder assembly kit
Height
6 U
Features
EMC
Type
Railway applications. Type EN 50155
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kit, EN 50155, unshielded - BGTR PRO 6HE84TE235T unshielded

Our service for you

Technical specifications

Packaging type

Piece

Product type

Component holder assembly kit

Features

EMC

Type

Railway applications. Type EN 50155

Length

235 mm

Height

6 U

Internal depth

220 mm

Content

1 pc(s)

RoHS-compliant

Yes

Depth

235 mm

Type

21500078

Documents & Downloads

Datasheet

Datasheet 3030306 nVent SCHROFF 21500078 Component holder assembly kit 235 x 6 x 235 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030306 nVent SCHROFF 21500078 Component holder assembly kit 235 x 6 x 235 1 pc(s) Piece

Description

Features

  • EuropacPRO 19 inch rack kit for railway applications, type EN 50155, retrofit EMC shielding, 6HE, 84 TE, 235 mm
  • SUBR PRO 6U 84HP 235D UNNUT
  • For mobile railway applications - Tested according to EN 50155 - for card depth 220 mm
  • This text is machine translated.