• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21500082 Component holder assembly kit 235 x 6 x 235 1 pc(s) Piece

Packaging type
Piece
Product type
Component holder assembly kit
Height
6 U
Features
EMC
Type
Railway applications. Type EN 50155
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kit, EN 50155, shielded, for CompactPCI applications - BGTR PRO IEEE 6HE 84TE 235T

Our service for you

Technical specifications

Packaging type

Piece

Product type

Component holder assembly kit

Features

EMC

Type

Railway applications. Type EN 50155

Length

235 mm

Height

6 U

Internal depth

160 mm

Content

1 pc(s)

RoHS-compliant

Yes

Depth

235 mm

Type

21500082

Documents & Downloads

Datasheet

Datasheet 3030309 nVent SCHROFF 21500082 Component holder assembly kit 235 x 6 x 235 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030309 nVent SCHROFF 21500082 Component holder assembly kit 235 x 6 x 235 1 pc(s) Piece

Description

Features

  • EuropacPRO19 inch rack kit for railway applications, type EN 50155, CompactPCI, EMC shielded version, 6HE, 84TE, 235 mm
  • SUBR PRO IEEE 6U 84HP 235D
  • For mobile railway applications - Tested according to EN 50155 - For card depth 160 mm - Rack as per IEEE 1101.10
  • This text is machine translated.