• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nvidia 8GB Jetson Orin Nano 8 GB 6 x 1500 MHz

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • - AI performance: 20 TOPS
  • - GPU: 1024 Kern GPU with NVIDIA Ampere architecture and 32 sensor cores @625 MHz
  • - CPU: 6 Kern arm Cortex-A78AE v8.2 64-bit CPU 1.5 MB L2 + 4 MB L3 @1500 MHz
  • - Memory: 8 GB 128-bit LPDDR5 68 GB/s.
  • - Memory: 0 GB (supports external NVMe)
  • - Camera: Up to 4 cameras (8 via virtual channels*) 8 MIPI CSI-2 lanes D-PHY 2.1 (up to 20 Gbps)
  • - Video encoding: 1080p30 is supported by 1-2 CPU cores
  • - Video decoding: 1x 4K60 (H.265) 2x 4K30 (H.265) 5x 1080p60 (H.265) 11x 1080p30 (H.265)
  • - PCIe 1 x4 + 3 x1 (PCIe Gen3, root and endpoint)
  • - USB: 3x USB 3.2 2nd Gen (10 Gbps) / 3x USB 2.0
  • - LAN: 1x GbE
  • - Display: 1x 4K30 Multimode DP 1.2 (+MST)/eDP 1.4/HDMI 1.4
  • - Further I/Os: 3x UART, 2x SPI, 2x I2S, 4x I2C, 1x CAN, DMIC & SPK, PWM, GPIOS
  • - Connection: 260-pin SO-DIMM connector
  • - Output: 7 - 15 W
  • - Dimensions (LxB): 69.6 x 45 mm
Product type

SBC

Type

Jetson Orin Nano

Processor cores (No.)

6 x

8 GB

Clock speed

1500 MHz

Memory capacity

8 GB

Internal ports

PCIe 2.0

External ports

USB 3.0

Length

69.6 mm

Width

45 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386453 Nvidia 8GB Jetson Orin Nano 8 GB 6 x 1500 MHz

Description

The NVIDIA Jetson Orin Nano 8GB module offers up to 40 TOPS AI-power in the smallest Jetson-form factor, with configurable power from 7 W to 15 W. This gives you up to 40-times the power of NVIDIA Jetson Nano and defines the new basis for entry-level Edge AI.

Bring next-level performance to your next edge AI or robot innovation in a small, energy-efficient form factor designed for the Edge. You get up to 40 TOPS of AI performance in the smallest NVIDIA Jetson ™ form factor with power options between 7 W and 15 W. All in a powerful AI super computer with the original Jetson Nano ™ Footprint.

- 1024 Kern NVIDIA amps
- 32-core GPU architecture
- 6-Kern arm Cortex-A78AE v8.2
- 8 GB 128-bit LPDDR5
- Support for external NVMe

This text is machine translated.

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)