• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NWS 338-2 Tool kit 4-piece

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool kit

Length

260 mm

Height

63 mm

Width

155 mm

Dim

(L x W x H) 260 x 155 x 63 mm

Weight

945 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1780716 NWS 338-2 Tool kit 4-piece

Description

Features

  • Equipped with quality tools
  • Handle bar flush finally
  • Sortimo L-Boxx Mini, plastic system case from shock-and impact-resistant ABS plastic for more mobility.
  • This text is machine translated.

Scope of delivery

  • Force combination pliers
  • Side cutter
  • Flat round pliers
  • Tool Box

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 107.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)