1/6
Image similar
O/L relay
3RU2116-0FC0
S00
Overload
690 V
0.35 A
0.50 A
0.35 - 0.50 A
Spring-loaded connector
IP20
-40 °C
+70 °C
45 mm
87 mm
70 mm
(W x H x D) 45 x 87 x 70 mm
1 pc(s)
12
20
Multicolour
0.5 A
2.5 mm²
4 mm²
0.5 mm²
0.5 mm²
Direct attachment
1
1
0
CLASS 10
Spring clamp connection
690 V
yes
Datasheet 1730544 O/L relay Siemens 3RU2116-0FC0 1 pc(s)
User & Safety Instructions 1730544 O/L relay Siemens 3RU2116-0FC0 1 pc(s)