• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 94109 EcoFlow 200 Internal aquarium filter

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EcoFlow 200

  • PERFECT WAVE: The integrated spray bar ensures optimum surface movement when required
  • EASYCLEAN MECHANISM: Very simple cleaning: The compact filter unit can be removed easily by means of integrated magnets, thereby the pump unit remains on the spot
  • OPTIMAL FILTRATION: An additional chamber for biological filter material can be filled individually. Filter sponge and filter media are included in the delivery
  • DISCREET: Discreet inlet on the back of the product
  • SOPHISTICATED: The filter chamber design prevents the complete reflux of the dirt into the aquarium when the filter is removed
  • WELL VENTILATED: The Venturi system included in the scope of supply provides additional oxygen if necessary
  • FLEXIBLE: Adjustment of the flow direction allows individual control of the water distribution
  • EASILY ADJUSTABLE: The water flow rate can be individually adjusted at the outlet

Technical specifications

Product type

Internal aquarium filter

Operating voltage

230 V

Power (P2)

8 W

Flow rate

650 l/h

Suitable for fishtanks up to

200 l

Width

65 mm

Height

340 mm

Length

95 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639820 Oase 94109 EcoFlow 200 Internal aquarium filter

Description

The internal filter EcoFlow 200 cleans the water in aquariums up to a volume of 200 liters. Integrated air vents ensure even surface movement and sufficient oxygen enrichment. Both the flow direction and the flow rate can be individually adjusted. The maintenance is very easy through the filter chamber construction with dirt collection and the integrated magnets. The organic substances remain in the filter chamber and do not return to the aquarium. The individual chambers or the entire filter can be removed as required. The maximum throughput rate is 650 liters per hour.

This text is machine translated.

What kind of Aquarium Filters are you looking for?

More interesting products

(*All information is plus legal VAT)