Pins = 1, connection type = screws, mounting type = DIN rail, number of ports total = 4, the number of connections< 6 mm²=0, number of connections 10 mm²=0, number of connections 16 mm² = 4, the number of connections 25 mm² = 0, the number of connections> 25 mm² = 0, safe to touch = yes, height = 31 mm, width = 20.5 mm, Depth = 24 mm
Product type
Tool holder
Number of pins
1
Dim
(W x H x D) 20.5 x 31 x 24 mm
Content
1 pc(s)
Width
20.5 mm
Height
31 mm
Depth
24 mm
Mounting type
DIN rail
UKCA
not relevant
Variants(All information is without VAT, plus shipping costs)
User & Safety Instructions 1963796 OBO Bettermann 2008884 Clamping contactor set with screw terminals Tool holder 1 pc(s)
Description
Clamping contactor set for the small distributor is the SDB-series. The sets can be used for expansion and assembly of empty small distributor of series SDB05... can be used. The clamping contactor set with screw terminal set contains: Installation Instructions top-hat rail with the appropriate carrier and mounting material protective conductor terminal 16 mm² neutral terminal 16 mm²
Clamping contactor set for the small distributor is the SDB-series. The sets can be used for expansion and assembly of empty small distributor of series SDB05... can be used. The clamping contactor set with screw terminal set contains: Installation Instructions top-hat rail with the appropriate carrier and mounting material protective conductor terminal 16 mm² neutral terminal 16 mm²
This text is machine translated.
What kind of Distribution Cabinet Accessories are you looking for?