• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2016270 Phase terminal with plug-in contacts Tool holder 10 pc(s)

1/2
Product type
Tool holder
Number of pins
12
Dim
(W x H x D) 90 x 20 x 22 mm
Content
10 pc(s)
Width
90 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Pins = 12, connection type = zero-screw, mounting type = DIN rail, number of ports total = 16, number of connections< 6 mm² = 14, number of connections 10 mm²=0, number of connections 16 mm² = 1, the number of connections 25 mm² = 1, the number of connections> 25 mm² = 0, safe to touch = yes, height = 20 mm, Width = 90 mm, Depth = 22 mm
Product type

Tool holder

Number of pins

12

Dim

(W x H x D) 90 x 20 x 22 mm

Content

10 pc(s)

Width

90 mm

Height

20 mm

Depth

22 mm

Mounting type

DIN rail

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957044 OBO Bettermann 2016270 Phase terminal with plug-in contacts Tool holder 10 pc(s)

Description

Phase terminal with 12 plug-in clamping points 2.5 mm² two plug-in clamping points 4 mm² and two screw connection terminal points 16/25mm ². For latching onto DIN rail 15 mm according to DIN EN 50022.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?