• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2008910 Clamping contactor set with plug-in terminals Tool holder 1 pc(s)

1/2
Product type
Tool holder
Number of pins
1
Dim
(W x H x D) 15 x 4 x 22 mm
Content
1 pc(s)
Width
15 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Pins = 1, connection type = zero-screw, mounting type = DIN rail, number of ports total = 16, number of connections< 6 mm² = 14, number of connections 10 mm²=0, number of connections 16 mm² = 1, the number of connections 25 mm² = 1, the number of connections> 25 mm² = 0, safe to touch=no, Height = 4 mm, Width = 15 mm, Depth = 22 mm
Product type

Tool holder

Number of pins

1

Dim

(W x H x D) 15 x 4 x 22 mm

Content

1 pc(s)

Width

15 mm

Height

4 mm

Depth

22 mm

Mounting type

DIN rail

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962451 OBO Bettermann 2008910 Clamping contactor set with plug-in terminals Tool holder 1 pc(s)

Description

Clamping contactor set for the small distributor is the SDB-series. The sets can be used for expansion and assembly of the empty small distributor of series SDB03... may be used. The clamping contactor set with plug-in terminal set contains: Installation Instructions Cover strips DIN rail with the appropriate carrier and mounting material has a protective earth terminal and a neutral terminal, each with two screw clamping points 16/25mm ² as well as 2 x 4 mm² and 12x2.5 mm² screwless clamping points

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?