• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2008935 Clamping contactor set using screw terminals Tool holder 100 A 450 V 1 pc(s)

1/2
Product type
Tool holder
Nominal voltage
450 V
Number of pins
4
Nominal current
100 A
Nominal current - rounded value
100 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Top-hat rail with the appropriate carrier and mounting material; protective conductor terminal 16 mm²; neutral terminal 16 mm²
Nominal voltage

450 V

Product type

Tool holder

Number of pins

4

Nominal current

100 A

Nominal current - rounded value

100 A

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957688 OBO Bettermann 2008935 Clamping contactor set using screw terminals Tool holder 100 A 450 V 1 pc(s)

Description

Clamping contactor set for the small distributor is the SDB-series. The sets can be used for expansion and assembly of empty small distributor of the SDB-series can be used. The clamping contactor set with screw terminal set contains: Installation Instructions top-hat rail with the appropriate carrier and mounting material protective conductor terminal 16 mm² neutral terminal 16 mm²

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?