User & Safety Instructions 1963110 OBO Bettermann 2009044 Main lead branch terminal Tool holder 1 pc(s)
Description
The OBO main lead branch terminal HLAK belong to the most secure terminals, which can be used in the field of electrical installation. The basic using two screws per terminal point ensures a safe contact pressure, even if the outer clamping loosened by bending the conductor should have. The HLAK.... are multi-pin blocks with high-strength quick mounting made of galvanized steel. These types are a, four and five pin versions and also on mounting rails excellent snap-on comfort. Terminal covers are in the usual established conductor colors available.
The OBO main lead branch terminal HLAK belong to the most secure terminals, which can be used in the field of electrical installation. The basic using two screws per terminal point ensures a safe contact pressure, even if the outer clamping loosened by bending the conductor should have. The HLAK.... are multi-pin blocks with high-strength quick mounting made of galvanized steel. These types are a, four and five pin versions and also on mounting rails excellent snap-on comfort. Terminal covers are in the usual established conductor colors available.
This text is machine translated.
What kind of Distribution Cabinet Accessories are you looking for?