• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2016250 Earth conductor terminal with screw contacts Tool holder 10 pc(s)

1/2
Product type
Tool holder
Number of pins
1
Dim
(W x H x D) 31 x 30 x 24 mm
Content
10 pc(s)
Width
31 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Pins = 1, connection type = screws, number of connections total = 4, the number of connections< 6 mm²=0, number of connections 10 mm²=0, number of connections 16 mm² = 4, the number of connections 25 mm² = 0, the number of connections> 25 mm² = 0, safe to touch = yes, height = 30 mm, Width = 31 mm, Depth = 24 mm
Product type

Tool holder

Number of pins

1

Dim

(W x H x D) 31 x 30 x 24 mm

Content

10 pc(s)

Width

31 mm

Height

30 mm

Depth

24 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959738 OBO Bettermann 2016250 Earth conductor terminal with screw contacts Tool holder 10 pc(s)

Description

Protective conductor terminal strip of brass, Screws steel, galvanised and transparent passivated, nominal cross-section 6÷16 mm², rated voltage 400 V, 1-pole, with socket terminals max. connectable conductor each clamping point max. 4 x 16 mm², 4 x 10 mm², 8x 6 mm² or 12 x 4 mm².

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?