• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2008888 Clamping contactor set with screw terminals Tool holder 1 pc(s)

1/2
Product type
Tool holder
Number of pins
1
Dim
(W x H x D) 20.5 x 31 x 24 mm
Content
1 pc(s)
Width
20.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Pins = 1, connection type = screws, mounting type = DIN rail, number of ports total = 4, the number of connections< 6 mm²=0, number of connections 10 mm²=0, number of connections 16 mm² = 4, the number of connections 25 mm² = 0, the number of connections> 25 mm² = 0, safe to touch = yes, height = 31 mm, width = 20.5 mm, Depth = 24 mm
Product type

Tool holder

Number of pins

1

Dim

(W x H x D) 20.5 x 31 x 24 mm

Content

1 pc(s)

Width

20.5 mm

Height

31 mm

Depth

24 mm

Mounting type

DIN rail

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966487 OBO Bettermann 2008888 Clamping contactor set with screw terminals Tool holder 1 pc(s)

Description

Clamping contactor set for the small distributor is the SDB-series. The sets can be used for expansion and assembly of empty small distributor of series SDB 09... can be used. The clamping contactor set with screw terminal set contains: Installation Instructions top-hat rail with the appropriate carrier and mounting material protective conductor terminal 16 mm² neutral terminal 16 mm²

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?