• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2009032 Main lead branch terminal Tool holder 1 pc(s)

1/2
Product type
Tool holder
Number of pins
4
Dim
(W x H x D) 80 x 35 x 47 mm
Content
1 pc(s)
Width
80 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Pins = 4, connection type = screws, High = 35 mm, Width = 80 mm, Depth = 47 mm
Product type

Tool holder

Number of pins

4

Dim

(W x H x D) 80 x 35 x 47 mm

Content

1 pc(s)

Width

80 mm

Height

35 mm

Depth

47 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964469 OBO Bettermann 2009032 Main lead branch terminal Tool holder 1 pc(s)

Description

The OBO main lead branch terminal HLAK belong to the most secure terminals, which can be used in the field of electrical installation. The basic using two screws per terminal point ensures a safe contact pressure, even if the outer clamping loosened by bending the conductor should have. The HLAK.... are multi-pin blocks with high-strength quick mounting made of galvanized steel. These types are a, four and five pin versions and also on mounting rails excellent snap-on comfort. Terminal covers are in the usual established conductor colors available.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?