• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2088293 165 ADA PG13-M20 Adapter PG13.5 Brass 20 pc(s)

1/2
Internal thread
M20
External thread
PG13.5
Material
Brass
Content
20 pc(s)
Manufacturer part #
2088293
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread type internal thread: Metric
  • Thread dimensions internal thread (metric): 20
  • Thread type external thread: PG
  • Nickel-plated: yes
  • Explosion-proof: no
Internal thread

M20

External thread

PG13.5

Material

Brass

Content

20 pc(s)

Manufacturer part #

2088293

Type

165 ADA PG13-M20

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958457 OBO Bettermann 2088293 165 ADA PG13-M20 Adapter PG13.5 Brass 20 pc(s)

Description

Adapter of a pg-gewindebohrung onto a larger metric threaded hole.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?