• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2088340 165 ADA M50-PG29 Adapter PG29 Brass 5 pc(s)

1/2
Internal thread
PG29
Material
Brass
Content
5 pc(s)
Manufacturer part #
2088340
Type
165 ADA M50-PG29
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread type internal thread: PG
  • Thread type external thread: Metric
  • Thread Thread (metric): 50
  • Nickel-plated: yes
  • Explosion-proof: no
Internal thread

PG29

Material

Brass

Content

5 pc(s)

Manufacturer part #

2088340

Type

165 ADA M50-PG29

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962499 OBO Bettermann 2088340 165 ADA M50-PG29 Adapter PG29 Brass 5 pc(s)

Description

Adapter to reduce a metric threaded hole on a smaller Pg-Gewindebohrung.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?